- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768205191AP
768205191AP
CTS Corporation
19 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Bulk Pkg
Search Keywords: 768205191AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768205191AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.10
250
$2.02
500
$1.98
1,015
$1.94
3,045
$1.89
5,075
$1.88
8,120 +
$1.87
Click for Quote
Log in
to unlock special pricing