- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768205171APTR13
768205171APTR13
CTS Corporation
19 Resistor Dual Terminator Network - 170 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Dual Terminator Network - 170 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Search Keywords: 768205171APTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768205171APTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$5.74
1,000
$3.04
1,500
$2.14
2,000 +
$2.09
Click for Quote
Log in
to unlock special pricing