- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768201472GP
768201472GP
CTS Corporation
19 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Bulk Pkg
Search Keywords: 768201472GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768201472GP
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254 Reels
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
254
$3.18
508
$1.96
762
$1.55
1,015 +
$1.52
Click for Quote
Log in
to unlock special pricing