- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768201103GP
768201103GP
CTS Corporation
Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 10K Ohm 2% 3W ±100ppm/°C BUS Ceramic 20-Pin SOGN Gull Wing SMD Tube
Search Keywords: 768201103GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768201103GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1015 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:19
-
Number of Terminals:20
-
Power Rating:3 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
254
$3.18
508
$1.96
762
$1.55
1,015 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments