- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768201101GPTR13
768201101GPTR13
CTS Corporation
19 Resistor Bussed Circuit Network - 100 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
19 Resistor Bussed Circuit Network - 100 ohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Search Keywords: 768201101GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768201101GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$3.19
1,000
$1.96
1,500
$1.55
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing