- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768163332GP
768163332GP
CTS Corporation
15 Resistor Isolated Network - 3.3 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 3.3 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 768163332GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768163332GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.49
250
$1.46
500
$1.44
1,032
$1.40
3,096
$1.38
5,160
$1.36
8,256 +
$1.35
Click for Quote
Log in
to unlock special pricing