- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768163101GP
768163101GP
CTS Corporation
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Search Keywords: 768163101GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768163101GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.50
250
$1.46
500
$1.43
1,032
$1.40
3,096
$1.35
5,160 +
$1.33
Click for Quote
Log in
to unlock special pricing