- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768161394GP
CTS Corporation
768161394GP
15 Resistor Bussed Circuit Network - 390 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
15 Resistor Bussed Circuit Network - 390 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 768161394GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768161394GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Frequently Asked Questions
Is 768161394GP RoHS compliant?
Yes, 768161394GP is RoHS compliant.
What is the lead time for 768161394GP?
The standard lead time for 768161394GP is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
Order Increment:
43
23 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
258
$3.48
516
$2.15
774
$1.70
1,032 +
$1.66
Click for Quote
Log in
to unlock special pricing