- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768161332GP
768161332GP
CTS Corporation
The 768161332GP is a 16-pin, bussed resistor network with a resistance of 3.3 kOhms and a tolerance of ±2%.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 768161332GP is a 16-pin, bussed resistor network with a resistance of 3.3 kOhms and a tolerance of ±2%.
Search Keywords: 768161332GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768161332GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032 -
Case Size:N/R
-
Circuit Designator:BUS11402
-
Number of Resistors:1511409
-
Number of Terminals:1611410
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:3.3 KOhm
-
Tolerance:211425%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.49
250
$1.46
500
$1.44
1,032
$1.40
3,096
$1.38
5,160
$1.36
8,256 +
$1.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments