- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768161102GP
768161102GP
CTS Corporation
15 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 768161102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768161102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
258
$3.16
516
$1.95
774
$1.54
1,032 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments