- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768145131AP
768145131AP
CTS Corporation
13 Resistor Dual Terminator Network - 130 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
13 Resistor Dual Terminator Network - 130 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 768145131AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768145131AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1008
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
252
$4.34
504
$2.67
756
$2.11
1,008 +
$2.07
Click for Quote
Log in
to unlock special pricing