- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768141681GPTR13
CTS Corporation
768141681GPTR13
13 Resistor Bussed Circuit Network - 680 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
13 Resistor Bussed Circuit Network - 680 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Tape&Reel
Search Keywords: 768141681GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768141681GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 768141681GPTR13 RoHS compliant?
Yes, 768141681GPTR13 is RoHS compliant.
What is the lead time for 768141681GPTR13?
The standard lead time for 768141681GPTR13 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
500
$4.53
1,000
$2.40
1,500
$1.69
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing