- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768141270GP
CTS Corporation
768141270GP
13 Resistor Bussed Circuit Network - 27 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
13 Resistor Bussed Circuit Network - 27 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 768141270GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768141270GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 768141270GP RoHS compliant?
Yes, 768141270GP is RoHS compliant.
What is the lead time for 768141270GP?
The standard lead time for 768141270GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
252
$3.46
504
$2.13
756
$1.69
1,008 +
$1.65
Click for Quote
Log in
to unlock special pricing