- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768141103GP
768141103GP
CTS Corporation
The 768141103GP is a 14-pin, 10 kΩ surface mount resistor network with a bussed circuit configuration.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 768141103GP is a 14-pin, 10 kΩ surface mount resistor network with a bussed circuit configuration.
Search Keywords: 768141103GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:768141103GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:13
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.15 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$2.92
50
$2.32
100
$2.02
252
$1.89
504
$1.83
756
$1.76
1,008 +
$1.74
Click for Quote
Log in
to unlock special pricing