- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163472GP
767163472GP
CTS Corporation
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 767163472GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163472GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,032
can ship 7/15/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$2.34
100
$1.90
250
$1.82
500
$1.76
1,032
$1.67
3,096
$1.62
5,160
$1.58
8,256 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT