- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163330GPTR13
767163330GPTR13
CTS Corporation
Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
Search Keywords: 767163330GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163330GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.44
2,000
$1.40
4,000
$1.38
6,000
$1.36
8,000
$1.31
10,000
$1.21
16,000 +
$1.20
Click for Quote
Log in
to unlock special pricing