Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

767163181GP

15 Resistor Isolated Network - 180 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
15 Resistor Isolated Network - 180 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 767163181GP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 767163181GP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 43
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 2.3 W
Power Rating per Resistor: 0.3 W
Resistance Value: 180 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767163181GP RoHS compliant?
Yes, 767163181GP is RoHS compliant.
What is the lead time for 767163181GP?
The standard lead time for 767163181GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
Order Increment:
43
23 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
258
$3.48
516
$2.14
774
$1.70
1,032 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!