- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163124GP
CTS Corporation
767163124GP
15 Resistor Isolated Network - 120 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
15 Resistor Isolated Network - 120 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 767163124GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163124GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Frequently Asked Questions
Is 767163124GP RoHS compliant?
Yes, 767163124GP is RoHS compliant.
What is the lead time for 767163124GP?
The standard lead time for 767163124GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
Order Increment:
43
23 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
258
$3.48
516
$2.14
774
$1.70
1,032 +
$1.66
Click for Quote
Log in
to unlock special pricing