- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163122GP
CTS Corporation
767163122GP
15 Resistor Isolated Network - 1.2 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 767163122GP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
43 |