- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163102GP
CTS Corporation
767163102GP
15 Resistor Isolated Network - 1 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
15 Resistor Isolated Network - 1 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 767163102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 767163102GP RoHS compliant?
Yes, 767163102GP is RoHS compliant.
What is the lead time for 767163102GP?
The standard lead time for 767163102GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,146
Can Ship immediately
Minimum Order Quantity:
43
Order Increment:
43
23 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
43
$2.20
129
$2.07
258
$1.99
516
$1.90
1,032
$1.82
2,537
$1.71
5,031
$1.63
7,525 +
$1.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT