- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767163101GPTR13
767163101GPTR13
CTS Corporation
15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 767163101GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767163101GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.3 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
855
Can Ship immediately
On Order:
2,000
can ship 8/5/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$2.23
500
$2.17
1,000
$1.70
1,500
$1.69
2,000 +
$1.63
Click for Quote
Log in
to unlock special pricing