- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767161510GPTR13
CTS Corporation
767161510GPTR13
15 Resistor Bussed Circuit Network - 51 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
15 Resistor Bussed Circuit Network - 51 ohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 767161510GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767161510GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 767161510GPTR13 RoHS compliant?
Yes, 767161510GPTR13 is RoHS compliant.
What is the lead time for 767161510GPTR13?
The standard lead time for 767161510GPTR13 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
500
$4.55
1,000
$2.41
1,500
$1.70
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing