- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767161473GTR13
767161473GTR13
CTS Corporation
Res NET 47K Ohm 2% 2.3W 100ppm/C BUS 16-Pin DIP Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Res NET 47K Ohm 2% 2.3W 100ppm/C BUS 16-Pin DIP Gull Wing SMD T/R
Search Keywords: 767161473GTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767161473GTR13
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,381
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.770
10
$3.920
25
$3.110
50
$2.110
100
$1.370
250 +
$0.697
Click for Quote
Log in
to unlock special pricing