- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767161332GP
767161332GP
CTS Corporation
The 767161332GP is a 16-pin, surface-mount, bussed resistor network with a resistance of 3.3 kΩ and a ±2% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 767161332GP is a 16-pin, surface-mount, bussed resistor network with a resistance of 3.3 kΩ and a ±2% tolerance.
Search Keywords: 767161332GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767161332GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1032
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
258
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$3.10
50
$2.45
100
$2.14
258
$2.00
516
$1.94
774
$1.86
1,032 +
$1.84
Click for Quote
Log in
to unlock special pricing