Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

767145191AP

13 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
13 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 767145191AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 767145191AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 24
Number of Terminals: 14
Power Rating: 2 W
Power Rating per Resistor: 0.15 W
Resistance Value: 330/470 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 767145191AP RoHS compliant?
Yes, 767145191AP is RoHS compliant.
What is the lead time for 767145191AP?
The standard lead time for 767145191AP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
23 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
252
$4.75
504
$2.92
756
$2.32
1,008 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!