- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767143101GP
CTS Corporation
767143101GP
13 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
13 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 767143101GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767143101GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 767143101GP RoHS compliant?
Yes, 767143101GP is RoHS compliant.
What is the lead time for 767143101GP?
The standard lead time for 767143101GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
23 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
48
$1.65
144
$1.63
288
$1.59
528
$1.57
1,008
$1.52
2,544
$1.51
5,040
$1.49
7,536 +
$1.48
Click for Quote
Log in
to unlock special pricing