- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 767141101GP
767141101GP
CTS Corporation
13 Resistor Bussed Circuit Network - 100 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
13 Resistor Bussed Circuit Network - 100 ohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 767141101GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:767141101GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1008
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
252
$3.13
504
$1.93
756
$1.53
1,008 +
$1.50
Click for Quote
Log in
to unlock special pricing