- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766165191APTR7
CTS Corporation
766165191APTR7
15 Resistor Dual Terminator Network - 190 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 766165191APTR7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
800 |
| Case Size: | N/R |
| Circuit Designator: | TERM11402 |
| Number of Resistors: | 2811409 |
| Number of Terminals: | 1611410 |
| Power Rating: | 1.8 W |
| Power Rating per Resistor: | 0.12 W |
| Resistance Value: | 330/470 Ohm |
| Tolerance: | 211425% |
| Temperature Coefficient: | ±100ppm/ °C |
| Termination Style: | Gull Wing11424 |