- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163681GPTR7
CTS Corporation
766163681GPTR7
15 Resistor Isolated Network - 680 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
15 Resistor Isolated Network - 680 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766163681GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163681GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is 766163681GPTR7 RoHS compliant?
Yes, 766163681GPTR7 is RoHS compliant.
What is the lead time for 766163681GPTR7?
The standard lead time for 766163681GPTR7 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
200
$3.42
400
$2.11
600
$1.67
800 +
$1.63
Click for Quote
Log in
to unlock special pricing