- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163472GPTR7
766163472GPTR7
CTS Corporation
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766163472GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163472GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800 -
Case Size:N/R
-
Circuit Designator:ISOL11402
-
Number of Resistors:811409
-
Number of Terminals:1611410
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.24 W
-
Resistance Value:4.7 KOhm
-
Tolerance:211425%
-
Temperature Coefficient:±100ppm/ °C
-
Termination Style:Gull Wing11424
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
200
$2.00
400
$1.88
600
$1.87
800 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT