- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163472GP
CTS Corporation
766163472GP
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 766163472GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163472GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
49
Product Guides
+
Frequently Asked Questions
Is 766163472GP RoHS compliant?
Yes, 766163472GP is RoHS compliant.
What is the lead time for 766163472GP?
The standard lead time for 766163472GP is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
On Order:
833
can ship 10/28/26
Minimum Order Quantity:
49
Order Increment:
49
32 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
49
$2.15
147
$2.02
294
$1.94
539
$1.87
1,029
$1.79
2,548
$1.69
5,047
$1.61
7,546 +
$1.56
Click for Quote
Log in
to unlock special pricing