- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163330GPTR7
766163330GPTR7
CTS Corporation
15 Resistor Isolated Network - 33 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 33 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766163330GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163330GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.24 W
-
Resistance Value:33 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$2.39
400
$1.80
600
$1.68
800 +
$1.64
Click for Quote
Log in
to unlock special pricing