- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163103GP
766163103GP
CTS Corporation
15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 766163103GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163103GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
833 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.24 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
902
Can Ship immediately
On Order:
833
can ship 11/25/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$2.54
100
$2.13
250
$1.91
833
$1.70
1,666
$1.65
3,332
$1.54
5,831
$1.44
8,330 +
$1.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT