- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766163102GP
766163102GP
CTS Corporation
The 766163102GP is a 16-pin, surface-mount resistor network with an isolated circuit configuration, featuring a resistance of ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 766163102GP is a 16-pin, surface-mount resistor network with an isolated circuit configuration, featuring a resistance of 1k ohm and a ±2% tolerance.
Search Keywords: 766163102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766163102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
833 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.24 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
888
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$2.49
100
$2.25
250
$2.05
833
$1.85
1,666
$1.79
3,332
$1.68
5,831
$1.57
8,330 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT