Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

766163101GP

15 Resistor Isolated Network - 100 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
15 Resistor Isolated Network - 100 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 766163101GP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 766163101GP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 49
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 1.8 W
Power Rating per Resistor: 0.24 W
Resistance Value: 100 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 766163101GP RoHS compliant?
Yes, 766163101GP is RoHS compliant.
What is the lead time for 766163101GP?
The standard lead time for 766163101GP is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
833   can ship 12/2/26
Minimum Order Quantity:
49
Order Increment:
49
36 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
49
$3.00
147
$2.33
294
$2.17
539
$2.06
1,029
$1.98
2,548
$1.97
5,047
$1.96
7,546 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!