- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766161821GPTR13
CTS Corporation
766161821GPTR13
15 Resistor Bussed Circuit Network - 820 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
15 Resistor Bussed Circuit Network - 820 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766161821GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766161821GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 766161821GPTR13 RoHS compliant?
Yes, 766161821GPTR13 is RoHS compliant.
What is the lead time for 766161821GPTR13?
The standard lead time for 766161821GPTR13 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
750
$4.48
1,500
$2.37
2,250
$1.67
3,000 +
$1.63
Click for Quote
Log in
to unlock special pricing