- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766161472GPTR7
766161472GPTR7
CTS Corporation
15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Bussed Circuit Network - 4.7 Kohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766161472GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766161472GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 200
On Order:
3,200
can ship 7/29/26
1,600
can ship 11/12/26
Stock lot only:
40
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$2.585
200
$2.350
400
$2.170
600
$2.150
800 +
$1.630
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT