- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766161105GPTR13
766161105GPTR13
CTS Corporation
15 Resistor Bussed Circuit Network - 1 Mohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
15 Resistor Bussed Circuit Network - 1 Mohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Tape&Reel
Search Keywords: 766161105GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766161105GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
750
$4.07
1,500
$2.15
2,250
$1.52
3,000 +
$1.49
Click for Quote
Log in
to unlock special pricing