- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766161104GTR7
766161104GTR7
CTS Corporation
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
Search Keywords: 766161104GTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766161104GTR7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,920
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$7.260
25
$4.840
50
$2.770
100
$1.160
250
$0.939
500
$0.890
1,000
$0.840
2,500 +
$0.780
Click for Quote
Log in
to unlock special pricing