- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766161102GPTR7
766161102GPTR7
CTS Corporation
The 766161102GPTR7 is a 16-pin, 1kΩ, ±2% tolerance bussed circuit surface mount resistor network.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 766161102GPTR7 is a 16-pin, 1kΩ, ±2% tolerance bussed circuit surface mount resistor network.
Search Keywords: 766161102GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766161102GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:15
-
Number of Terminals:16
-
Power Rating:1.8 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$2.01
400
$1.95
600
$1.87
800 +
$1.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT