- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766141511GP
766141511GP
CTS Corporation
13 Resistor Bussed Circuit Network - 510 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
13 Resistor Bussed Circuit Network - 510 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 766141511GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766141511GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
840
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.63
100
$1.46
250
$1.43
840
$1.37
1,680
$1.36
2,520
$1.35
5,040
$1.34
7,560 +
$1.33
Click for Quote
Log in
to unlock special pricing