- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766141181GP
766141181GP
CTS Corporation
13 Resistor Bussed Circuit Network - 180 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
13 Resistor Bussed Circuit Network - 180 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 766141181GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766141181GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Case Size:N/R
-
Circuit Designator:BUS11402
-
Number of Resistors:1311409
-
Number of Terminals:1411410
-
Power Rating:1.6 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:180 Ohm
-
Tolerance:211425%
-
Temperature Coefficient:±100ppm/ °C
-
Termination Style:Gull Wing11424
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
210
$3.10
420
$1.91
630
$1.51
840 +
$1.48
Click for Quote
Log in
to unlock special pricing