Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

766141103GP

13 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
13 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg
Search Keywords: 766141103GP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    766141103GP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    13
  • Number of Terminals:
    14
  • Power Rating:
    1.6 W
  • Power Rating per Resistor:
    0.12 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 766141103GP RoHS compliant?
Yes, 766141103GP is RoHS compliant.
What is the lead time for 766141103GP?
The standard lead time for 766141103GP is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
23 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
210
$3.41
420
$2.10
630
$1.66
840 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!