- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 766141102GP
766141102GP
CTS Corporation
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Search Keywords: 766141102GP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:766141102GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:13
-
Number of Terminals:14
-
Power Rating:1.6 W
-
Power Rating per Resistor:0.12 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.63
100
$1.46
250
$1.43
840
$1.37
1,680
$1.36
2,520
$1.35
5,040
$1.34
7,560 +
$1.33
Click for Quote
Log in
to unlock special pricing