- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753243220FP
753243220FP
CTS Corporation
12 Resistor Isolated Network - 22 ohm (+/-) 1% - 80mW - SMD 24DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
12 Resistor Isolated Network - 22 ohm (+/-) 1% - 80mW - SMD 24DRT - RoHS
Search Keywords: 753243220FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753243220FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
430
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.68
100
$3.67
250
$3.66
500
$2.26
750
$1.79
1,000 +
$1.75
Click for Quote
Log in
to unlock special pricing