- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753241103GPTR7
753241103GPTR7
CTS Corporation
Res Thick Film NET 10K Ohm 2% 0.82W ±200ppm/°C BUS Molded 24-Pin Dual Row SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 10K Ohm 2% 0.82W ±200ppm/°C BUS Molded 24-Pin Dual Row SMD T/R
Search Keywords: 753241103GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753241103GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Case Size:N/A
-
Circuit Designator:BUS
-
Number of Resistors:22
-
Number of Terminals:24
-
Power Rating:0.82 W
-
Power Rating per Resistor:0.06 W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Dual Row
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$2.35
250
$2.30
500
$2.25
1,000
$2.21
3,000
$2.15
5,000
$2.14
8,000
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing