Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

753241102FP

23 Resistor Bussed Circuit Network - 1 Kohm (+/-) 1% - 40mW - SMD 24DRT - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
23 Resistor Bussed Circuit Network - 1 Kohm (+/-) 1% - 40mW - SMD 24DRT - RoHS
Search Keywords: 753241102FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 753241102FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Circuit Designator: BUS
Number of Resistors: 22
Number of Terminals: 24
Power Rating: 0.84 W
Power Rating per Resistor: 0.06 W
Resistance Value: 1 KOhm
Tolerance: 1 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Dual Row
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 753241102FP RoHS compliant?
Yes, 753241102FP is RoHS compliant.
What is the lead time for 753241102FP?
The standard lead time for 753241102FP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.87
100
$2.86
250
$2.76
500
$2.69
1,000
$2.68
2,500
$2.62
5,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!