- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753181221GPTR13
CTS Corporation
753181221GPTR13
17 Resistor Bussed Circuit Network - 220 ohm (+/-) 2% - 40mW - SMD 18DRT - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 753181221GPTR13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |