- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753163471GPTR7
753163471GPTR7
CTS Corporation
8 Resistor Isolated Network - 470 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
8 Resistor Isolated Network - 470 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Search Keywords: 753163471GPTR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753163471GPTR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
250
$4.82
500
$2.96
750
$2.35
1,000 +
$2.30
Click for Quote
Log in
to unlock special pricing