- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 753163220GPTR13
CTS Corporation
753163220GPTR13
8 Resistor Isolated Network - 22 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
8 Resistor Isolated Network - 22 ohm (+/-) 2% - 80mW - SMD 16DRT - RoHS
Search Keywords: 753163220GPTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:753163220GPTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 753163220GPTR13 RoHS compliant?
Yes, 753163220GPTR13 is RoHS compliant.
What is the lead time for 753163220GPTR13?
The standard lead time for 753163220GPTR13 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,500
$6.74
3,000
$3.44
4,500
$2.34
6,000 +
$2.30
Click for Quote
Log in
to unlock special pricing